
DPDT General Purpose Electromechanical Relay, featuring a 12VDC coil with 11.7mA coil current and 140mW power consumption. Offers a 2A contact current rating with Gold/Silver contact material, capable of switching up to 125VAC or 220VDC. Surface mountable with gull wing termination, this relay operates within a -40°C to 85°C temperature range and has an operate/release time of 4ms.
Panasonic TQ2SS-12V technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.3mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SS-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.