
DPDT signal relay featuring a 4.5VDC non-latching coil with 145 Ohm resistance and 31mA current. Offers a 2A contact current rating with gold/silver contact material, suitable for AC up to 125V and DC up to 220V. Surface mount design with gull wing termination, measuring 14x9x4.9mm, ideal for general purpose and telecom applications. Operates within a -40°C to 85°C temperature range with 4ms operate and release times.
Panasonic TQ2SS-4.5V-X technical specifications.
| Coil Current | 31mA |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SS-4.5V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
