
DPDT Signal Relay for general purpose and telecom applications. Features a 1.5VDC single coil with 46.9mA current, 32 Ohm resistance, and 70mW power consumption. Offers a 2A contact current rating with gold/silver contacts and 125VAC/220VDC voltage ratings. Surface mountable with gull wing termination, operating from -40°C to 85°C, and RoHS compliant.
Panasonic TQ2SS-L-1.5V technical specifications.
| Coil Current | 46.9mA |
| Coil Power | 70mW |
| Coil Resistance | 32R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SS-L-1.5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.