
DPDT signal relay with a 12VDC coil voltage and 5.8mA coil current. Features a 2A contact current rating with gold/silver contact material and a 125VAC/220VDC maximum voltage rating. This surface mount relay offers 4ms operate and release times, 70mW power consumption, and operates within a -40°C to 85°C temperature range. Packaged on tape and reel, this RoHS compliant component is ideal for general purpose and telecom applications.
Panasonic TQ2SS-L-12V-X technical specifications.
| Coil Current | 5.8mA |
| Coil Resistance | 2.057kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SS-L-12V-X to view detailed technical specifications.
No datasheet is available for this part.
