
4PDT signal relay with a 5VDC coil voltage and 89 Ohm coil resistance, consuming 280mW. Features a 1A contact current rating with gold/silver contact material, suitable for general-purpose applications. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range. Offers a 125VAC/110VDC maximum voltage rating and a 3ms operate/release time.
Panasonic TQ4-5V technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | DIP |
| Coil Current | 56.2mA |
| Coil Power | 280mW |
| Coil Resistance | 89R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 5.4mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Life (Hours) | 100000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Number of Poles | 4 |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 280mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Width | 26.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.