4PDT signal relay featuring a 6VDC coil with 129 Ohm resistance and 46.5mA coil current. Rated for 1A contact current and 125VAC/110VDC maximum voltage, this general-purpose relay offers 3ms operate and release times. It utilizes gold and silver contact material, operates within a -40°C to 70°C temperature range, and mounts via through-hole termination.
Panasonic TQ4-6V technical specifications.
| Coil Current | 46.5mA |
| Coil Resistance | 129R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 280mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.