
4PDT signal relay with a 9VDC latching coil, 405 Ohm resistance, and 22.2mA coil current. Features a 1A contact current rating with gold/silver contact material, suitable for general purpose and telecom applications. Operates within a -40°C to 70°C temperature range, offering 3ms operate and release times. Through-hole mounting with PC pin termination, lead-free and RoHS compliant.
Panasonic TQ4-L-9V technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4-L-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.