
4PDT signal relay featuring a 5VDC dual-coil latching mechanism. This through-hole mounted component offers a 1A contact current rating with gold/silver contact material and a 125VAC/110VDC maximum voltage rating. Operating at 80mA coil current and 140mW coil power, it boasts a 62.5 Ohm coil resistance and 3ms operate/release times. Designed for general purpose applications, this RoHS compliant relay has a 26.7x9x5mm DIP package and a life expectancy of 100 million hours.
Panasonic TQ4-L2-5V technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 140mW |
| Coil Resistance | 62.5R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 5mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Life (Hours) | 100000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4-L2-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.