
4PDT latching electromechanical relay with a 6VDC coil voltage and 400mW power consumption. Features a 1A contact current rating, 110VDC/125VAC maximum contact voltage, and gold/silver contact material. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range.
Panasonic TQ4-L2-6V technical specifications.
| Package/Case | DIP |
| Coil Current | 66.6mA |
| Coil Resistance | 90R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4-L2-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.