Panasonic TQ4H-9V technical specifications.
| Coil Current | 31.1mA |
| Coil Resistance | 289R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 280mW |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4H-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.