Panasonic TR-O-24V-100S technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Series | TR |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TR-O-24V-100S to view detailed technical specifications.
No datasheet is available for this part.