Panasonic TSM836AW2B technical specifications.
| Type | RF |
| Typical Center Frequency | 836.5MHz |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2dB |
| RoHS | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TSM836AW2B to view detailed technical specifications.
No datasheet is available for this part.