Panasonic TW110A technical specifications.
| Lead Free | Lead Free |
| Mount | Solder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Switch Function | On-Off |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TW110A to view detailed technical specifications.
No datasheet is available for this part.