
DPDT signal relay with a 2A contact current rating and 220V DC rated voltage. Features a 24VDC coil voltage, 140mW coil power, and 4.114kR coil resistance. Through-hole mounting with a 2.54mm lead pitch. Operates within a -40°C to 85°C temperature range. RoHS compliant with UL and CSA approvals.
Panasonic TX2-24V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 5.8mA |
| Coil Power | 140mW |
| Coil Resistance | 4.114kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Depth | 7.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15mm |
| Life (Hours) | 1Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Function | DPDT |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Switching Current | 2A |
| Termination | PC Pin |
| Test Voltage | 2kV |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
