DPDT general purpose electromechanical relay featuring a 48VDC coil with 270mW power consumption and 5.6mA coil current. Contact ratings include 2A maximum current and 220VDC maximum voltage, with gold and silver contact material. This through-hole mount component offers 4ms operate and release times, operates within a -40°C to 70°C temperature range, and is RoHS compliant.
Panasonic TX2-H-48V technical specifications.
| Package/Case | DIP |
| Coil Current | 5.6mA |
| Coil Resistance | 8.533kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 270mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-H-48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
