
DPDT power/signal relay featuring a 12VDC latching dual coil, consuming 200mW with a 16.7mA coil current and 720 Ohm coil resistance. Contact ratings include 1A maximum current and 220VDC maximum voltage, with Silver/Gold contact material. This through-hole mount component offers 4ms operate and release times, operating within a -40°C to 85°C temperature range, and is RoHS compliant.
Panasonic TX2-L2-12V-1 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-L2-12V-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
