
General purpose electromechanical relay featuring a 2 Form C (DPDT) contact configuration with a 2A contact current rating and 220VDC maximum contact voltage. This latching, dual-coil relay operates on a 24VDC coil voltage with 200mW coil power and 8.3mA coil current. It offers a 2.54mm lead pitch for through-hole PCB mounting and boasts a 4ms operate and release time. Rated IP67, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Panasonic TX2-L2-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Depth | 7.4mm |
| Height | 15mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Switching Current | 2A |
| Termination | PC Pin |
| Test Voltage | 2kV |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-L2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
