
General purpose electromechanical relay featuring a 2 Form C (DPDT) configuration with latching, dual coil operation. This relay offers a 2A contact current rating and a 220VDC contact voltage rating, with gold/silver contact material and plating. It operates on a 5VDC coil voltage, drawing 40mA and consuming 200mW. Designed for through-hole mounting with a 2.54mm lead pitch, it boasts a 100 million operation life and operates within a -40°C to 85°C temperature range. Approvals include UL and CSA, with an IP67 rating.
Panasonic TX2-L2-5V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Depth | 7.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15mm |
| Life (Hours) | 100000000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Function | DPDT |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Switching Current | 2A |
| Termination | PC Pin |
| Test Voltage | 2kV |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-L2-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
