The Panasonic TX2SA-1.5V-1-Z is a DPDT non-latching relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 1.5V and a coil current of 93.8mA. The relay has a maximum pick-up voltage of 1.13VDC and a minimum dropout voltage of 0.15VDC. It can switch a maximum DC voltage of 220V and a maximum current of 1A, with a maximum switching power of 30W. The relay is constructed for surface mount and has a gull wing termination style with 8 terminals. It has a non-latching relay construction and an operate time of 4ms. The operating temperature range is from -40°C to 85°C.
Panasonic TX2SA-1.5V-1-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 1.5V |
| Coil Current | 93.8mA |
| Coil Resistance | 16Ohm |
| Maximum Pick-Up Voltage | 1.13VDC |
| Minimum Dropout Voltage | 0.15VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic TX2SA-1.5V-1-Z to view detailed technical specifications.
No datasheet is available for this part.