
DPDT signal relay featuring a 12VDC coil with 1.028kR resistance and 11.7mA current draw. Offers a 2A contact current rating with gold/silver contact material, suitable for up to 220VDC. Surface mountable with gull wing termination, this non-latching relay operates in 4ms with a 140mW power consumption. Designed for demanding applications, it operates between -40°C and 85°C and measures 15mm x 9.4mm x 8.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TX2SA-12V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-12V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
