
DPDT telecom relay featuring a 48VDC coil voltage and 270mW power consumption. Contact ratings include 2A and 220VDC maximum, with gold/silver contact material. Surface mountable with gull wing termination, this relay offers 4ms operate and release times. Operating temperature range is -40°C to 70°C.
Panasonic TX2SA-48V technical specifications.
| Coil Current | 5.6mA |
| Coil Resistance | 8.533kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 270mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.