The Panasonic TX2SA-9V-1 is a surface mount relay with a contact arrangement of double pole double throw. It has a maximum switching power of 30W and a maximum switching current of 1A. The relay operates at temperatures between -40°C and 85°C and has a coil resistance of 579 ohms. It is a non-latching relay with an operate time of 4ms and a minimum operating temperature of -40°C.
Panasonic TX2SA-9V-1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 15.5mA |
| Coil Resistance | 579Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic TX2SA-9V-1 to view detailed technical specifications.
No datasheet is available for this part.