The TX2SA-9V-1-X is a DPDT non-latching relay with a 9V DC coil voltage and 15.5mA coil current. It has a maximum switching voltage of 220V and a maximum switching current of 1A, with a maximum switching power of 30W. The relay is constructed with a non-latching mechanism and has a surface mount package with 8 terminals. It operates over a temperature range of -40°C to 85°C.
Panasonic TX2SA-9V-1-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 15.5mA |
| Coil Resistance | 579Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic TX2SA-9V-1-X to view detailed technical specifications.
No datasheet is available for this part.