
DPDT signal relay with a 24VDC coil voltage and 2A contact current rating. Features silver/gold contact material, surface mount termination with gull wing leads, and a compact 15mm x 7.4mm x 8.4mm footprint. Operates within a -40°C to 85°C temperature range with a 4ms operate and release time. This lead-free, RoHS compliant component offers 100mW power consumption and is supplied on tape and reel.
Panasonic TX2SA-L-24V-X technical specifications.
| Coil Current | 4.2mA |
| Coil Resistance | 5.76kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Height | 8.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-L-24V-X to view detailed technical specifications.
No datasheet is available for this part.
