
DPDT signal relay with a 3VDC coil voltage and 33.3mA coil current, featuring a 1A contact current rating and Silver/Gold contact material. This surface mount component offers a 15mm length, 9.4mm depth, and 8.4mm height, with a 100mW power consumption and 90R coil resistance. Operating within a -40°C to 70°C temperature range, it boasts a 4ms operate and release time, suitable for automotive applications.
Panasonic TX2SA-L-3V-1-Z technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 90R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Depth | 9.4mm |
| Insertion Loss | 0.8dB |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-L-3V-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
