Panasonic TX2SA-L-5V-TH technical specifications.
| Coil Type | Latching |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-L-5V-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.