
DPDT latching power/signal relay with a 9VDC coil voltage and 100mW coil power. Features a 2A contact current rating, 220VDC contact voltage rating, and silver/gold contact material. Surface mount termination with gull wing leads, suitable for telecom applications. Operates within a -40°C to 85°C temperature range, with 4ms operate and release times.
Panasonic TX2SA-L-9V technical specifications.
| Coil Current | 11.1mA |
| Coil Power | 100mW |
| Coil Resistance | 810R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-L-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
