DPDT signal relay featuring a 5VDC dual-coil latching mechanism. Rated for 2A contact current and 220VDC maximum voltage, with silver/gold contact material. Surface mount design with gull wing termination, measuring 15mm x 7.4mm x 8.4mm. Offers 4ms operate and release times, with a coil current of 40mA and 125 Ohm resistance.
Panasonic TX2SA-L2-5V-X technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Height | 8.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TX2SA-L2-5V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
