
DPDT signal relay with a 6VDC coil voltage and 2A contact current rating. Features silver/gold contact material, 180 Ohm coil resistance, and 33.3mA coil current. Surface mount design with gull wing termination, measuring 15mm x 7.4mm x 8.4mm. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. Lead-free and RoHS compliant.
Panasonic TX2SA-L2-6V-Z technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Height | 8.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-L2-6V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
