General purpose electromechanical relay featuring a DPDT (2 Form C) contact configuration with a 2A contact current rating and 220VDC maximum voltage rating. This latching relay operates on a 9VDC coil voltage with a 200mW power consumption and 22.2mA coil current. Surface mount termination with gull wing leads ensures easy integration. Designed for signal and power applications, it offers a 4ms operate and release time, with a wide operating temperature range of -40°C to 85°C.
Panasonic TX2SA-L2-9V technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-L2-9V to view detailed technical specifications.
No datasheet is available for this part.
