
DPDT general purpose electromechanical relay featuring a 12VDC latching dual coil with 140mW power consumption and 1.03kΩ resistance. Contact ratings include 7.5A at 220VDC, with gold and silver contact material. Surface mountable with gull wing termination, this relay offers 4ms operate and release times and operates within a -40°C to 85°C temperature range.
Panasonic TX2SA-LT-12V-TH technical specifications.
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.03kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-TH |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-LT-12V-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
