DPDT general purpose electromechanical relay featuring a 24VDC latching dual coil with 140mW power consumption and 58.3mA coil current. Contact ratings include 2A at 220VDC and 250VAC, with gold and silver contact material. Surface mount termination with gull wing leads, operating temperature range of -40°C to 85°C, and 4ms operate/release times.
Panasonic TX2SA-LT-24V-TH technical specifications.
| Coil Current | 58.3mA |
| Coil Power | 140mW |
| Coil Resistance | 41R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-TH |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SA-LT-24V-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.