The TX2SL-12V-1-Z relay from Panasonic features a DPDT contact arrangement with a 2 Form C contact form. It operates at 12VDC with a coil current of 11.7mA and a coil resistance of 1.028KΩ. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum switching voltage of 220V, a maximum switching current of 1A, and a maximum switching power of 30W. The relay is constructed with a non-latching design and has an operate time of 4ms. It is available in a DIP package and is suitable for surface mount applications, with a temperature range of -40 to 85°C.
Panasonic TX2SL-12V-1-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.7mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TX2SL-12V-1-Z to view detailed technical specifications.
No datasheet is available for this part.