
DPDT signal relay featuring a 24VDC coil voltage and 2A contact current rating. This surface mount component offers a 4.114kΩ coil resistance and 5.8mA coil current, with a power consumption of 140mW. Contact material includes gold and silver, supporting a maximum DC voltage rating of 220V. Operating within a -40°C to 85°C temperature range, this RoHS compliant relay has dimensions of 15x9.4x10mm and a 4ms operate/release time.
Panasonic TX2SL-24V technical specifications.
| Coil Current | 5.8mA |
| Coil Resistance | 4.114kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SL-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.