The Panasonic TX2SL-24V-1-Z is a telecom relay with a coil voltage of 24V and a contact current rating of 1A. It has a maximum operating temperature of 85°C and a maximum voltage rating of 220V. The relay is designed for surface mount applications and is lead free. It has a power consumption of 140mW and an insertion loss of 0.8dB.
Panasonic TX2SL-24V-1-Z technical specifications.
| Coil Current | 5.8mA |
| Coil Resistance | 4.114kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SL-24V-1-Z to view detailed technical specifications.
No datasheet is available for this part.