DPDT general purpose electromechanical relay featuring DC input and output, designed for surface mount applications with straight termination. Coil operates at 4.5VDC with a 31mA current draw and 145Ω resistance, consuming 140mW. Contact ratings include 2A maximum current and 220VDC maximum voltage, with gold and silver contact material. Operating temperature range spans -40°C to 85°C, with 4ms operate and release times.
Panasonic TX2SL-4.5V technical specifications.
| Coil Current | 31mA |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SL-4.5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.