DPDT signal relay with a 4.5VDC coil voltage and 31mA coil current, featuring a 2A contact current rating and gold/silver contact material. This surface mount component offers a 15mm length, 9.4mm depth, and 10mm height, with a power consumption of 140mW. Operating across a temperature range of -40°C to 85°C, it includes a 4ms operate and release time, and is RoHS compliant.
Panasonic TX2SL-4.5V-Z technical specifications.
| Coil Current | 31mA |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SL-4.5V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.