The Panasonic TX2SL-5V-1 is a DPDT latching relay with a coil voltage of 5V and a current rating of 28.1mA. It has a contact material of gold and silver and a maximum voltage rating of 220V. The relay is surface mountable and has a power consumption of 140mW. It operates between -40°C and 85°C and is compliant with RoHS regulations.
Panasonic TX2SL-5V-1 technical specifications.
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Type | Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SL-5V-1 to view detailed technical specifications.
No datasheet is available for this part.