The Panasonic TX2SL-5V-1-X is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 5VDC and a coil current of 28.1mA. The relay has a coil resistance of 178 Ohms and a maximum pick-up voltage of 3.75VDC. It can handle a maximum switching voltage of 220VDC, a maximum switching current of 1A, and a maximum switching power of 30W. The relay is designed for surface mount applications and has a termination style of Gull Wing with 8 terminals. It features a non-latching relay construction and an operate time of 4ms. The Panasonic TX2SL-5V-1-X is rated for operation between -40°C and 85°C.
Panasonic TX2SL-5V-1-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.1mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TX2SL-5V-1-X to view detailed technical specifications.
No datasheet is available for this part.