The Panasonic TX2SL-5V-1-Z relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 5V and has a coil current of 28.1mA. The relay has a coil resistance of 178 ohms and a maximum pick-up voltage of 3.75VDC. It can handle a maximum DC switching voltage of 220V and a maximum switching current of 1A, with a maximum switching power of 30W. The relay is constructed with a non-latching relay construction and has an operate time of 4ms. It is designed for surface mount applications and has a termination style of gull wing with 8 terminals.
Panasonic TX2SL-5V-1-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.1mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TX2SL-5V-1-Z to view detailed technical specifications.
No datasheet is available for this part.