The TX2SL-H-12V-X is a DPDT non-latching relay from Panasonic with a contact arrangement of 2 Form C. It has a DC coil voltage of 12V and a coil current of 11.7mA. The relay's coil resistance is 1.028Kohm and it can switch up to 220V with a maximum switching current of 2A and power of 60W. The relay is designed for surface mount applications with a gull wing termination style and 8 terminals. It has a non-latching relay construction and operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic TX2SL-H-12V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.7mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic TX2SL-H-12V-X to view detailed technical specifications.
No datasheet is available for this part.