The Panasonic TX2SL-L-12V-Z is a DPDT latching relay with a 12V DC coil voltage and 8.3mA coil current. It has a contact current rating of 2A and a maximum voltage rating of 220V DC. The relay is designed for surface mount applications and has a power consumption of 100mW. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Panasonic TX2SL-L-12V-Z technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 1.44kR |
| Coil Type | Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SL-L-12V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.