The Panasonic TX2SL-L-5V-1 is a DPDT latching relay with a contact arrangement of 2 Form C and a maximum switching voltage of 220VDC. It has a coil voltage of 5V and a coil current of 20mA, with a coil resistance of 250 ohms. The relay is designed for surface mount applications and features a gull wing termination style. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum switching power of 30W.
Panasonic TX2SL-L-5V-1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 20mA |
| Coil Resistance | 250Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TX2SL-L-5V-1 to view detailed technical specifications.
No datasheet is available for this part.