This 5V latching relay is a DPDT type with a maximum current rating of 2A and a maximum voltage rating of 220V. It operates within a temperature range of -40°C to 85°C and has a power consumption of 100mW. The relay is surface mountable and comes in a tape and reel packaging with 500 units per package. The contact material is gold and silver, and the termination is solder.
Panasonic TX2SL-L-5V-X technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 250R |
| Coil Type | Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TX2SL-L-5V-X to view detailed technical specifications.
No datasheet is available for this part.