The Panasonic TX2SL-L2-5V-Z telecom relay features a dual coil design with a latching mechanism, suitable for surface mount applications. It can handle up to 2A of current and has a maximum operating temperature of 85°C. The relay is RoHS compliant and has a power consumption of 200mW. It is available in a package quantity of 500 units, packaged in tape and reel format.
Panasonic TX2SL-L2-5V-Z technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SL-L2-5V-Z to view detailed technical specifications.
No datasheet is available for this part.