The Panasonic TX2SL-L2-H-4.5V-X relay features a DPDT contact arrangement with a 2 Form C contact form. It has a DC coil voltage of 4.5V and a coil current of 44.5mA. The coil resistance is 101.2 ohms. The relay can switch up to 220V with a maximum switching current of 2A and a maximum switching power of 60W. It is designed for surface mount applications with a gull wing termination style and has 10 terminals. The relay has a latching double coil construction and can operate in temperatures ranging from -40 to 85 degrees Celsius.
Panasonic TX2SL-L2-H-4.5V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 44.5mA |
| Coil Resistance | 101.2Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic TX2SL-L2-H-4.5V-X to view detailed technical specifications.
No datasheet is available for this part.