The TX2SL-L2-H-5V-X relay from Panasonic features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 5V with a coil current of 40mA and coil resistance of 125 ohms. The relay can switch a maximum voltage of 220V and a maximum current of 2A, with a maximum switching power of 60W. It is designed for surface mount applications with a gull wing termination style and 10 terminals. The relay has a latching double coil construction with an operate time of 4ms and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |