The Panasonic TX2SL-LT-3V-TH is a dual coil latching relay with a coil voltage of 3V and a power consumption of 140mW. It has a contact current rating of 2A and is available in a surface mount package. The relay operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features a DPDT throw configuration and a gull wing termination.
Panasonic TX2SL-LT-3V-TH technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.3R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX-TH |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2SL-LT-3V-TH to view detailed technical specifications.
No datasheet is available for this part.