This Panasonic relay features a double pole double throw contact arrangement with two form C contacts, rated for 220VDC switching voltage and 1A switching current. The relay's coil operates at 1.5VDC with a maximum pick-up voltage of 1.13VDC and minimum dropout voltage of 0.15VDC. The relay is constructed with a non-latching mechanism and has a maximum switching power of 30W. It is designed for surface mount applications with a gull wing termination style and is rated for operation between -40°C and 85°C.
Panasonic TX2SS-1.5V-1-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 1.5V |
| Coil Current | 93.8mA |
| Coil Resistance | 16Ohm |
| Maximum Pick-Up Voltage | 1.13VDC |
| Minimum Dropout Voltage | 0.15VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic TX2SS-1.5V-1-Z to view detailed technical specifications.
No datasheet is available for this part.