This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form and a maximum switching voltage of 220VDC. The relay has a coil voltage of 24VDC and a coil current of 5.8mA. It can handle a maximum switching power of 30W and has a minimum dropout voltage of 2.4VDC. The relay is designed for surface mount applications with a gull wing termination style and is suitable for operating temperatures between -40°C and 85°C.
Panasonic TX2SS-24V-1-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 5.8mA |
| Coil Resistance | 4.114KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic TX2SS-24V-1-X to view detailed technical specifications.
No datasheet is available for this part.